1-2178710-6 | AMP

Socket header, 16 pole, pitch 1.27 mm, straight, black, 1-2178710-6

Order No.: 39P2021
EAN: 4099889978537
MPN:
1-2178710-6
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Available in 5 Days: 50,000 pcs.
Leadtime: 1 Week **
Total Price:
0.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.5236 €

Female connector, 1-2178710-6, AMP

Board-to-Board, Printed Circuit Board, Vertical, 16 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: PBT GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 16
  • Operating Temperature Range: -30 – 85 °C [-22 – 185 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 1.27 mm
  • Row-to-Row Spacing: 2 mm [0.059 in]
  • PCB Mount Retention: With
Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 2
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 150 V
Rated current 850 mA
Orientation straight
Pin number 16 pole
Grid 1.27 mm
Type of locking Yes
Logistics
Country of origin JP
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Rated voltage
Additional parts
contact surface
Version
Grid
Type of locking
Number of rows
Orientation
Contact type
Connection
Colour
Rated current
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Rated voltage
Additional parts
contact surface
Version
Grid
Type of locking
Number of rows
Orientation
Contact type
Connection
Colour
Rated current
Socket header, 12 pole, pitch 1.27 mm, straight, black, 1-2178710-2
Order No.:
 39P2011
Manufacturer:
 AMP
Manufacturer SKU:
 1-2178710-2
Available: 0 pcs. Available in 5 Days: 12,200 pcs. Leadtime: 1 Week **
Total Price: 0.44 € *
2500 pcs.
0.4403 €
12 pole
150 V
equipped
tin-plated
socket header
1.27 mm
Yes
2
straight
socket
PCB connection
black
850 mA
Socket header, 20 pole, pitch 1.27 mm, straight, black, 2-2178710-0
Order No.:
 39P2031
Manufacturer:
 AMP
Manufacturer SKU:
 2-2178710-0
Available: 0 pcs. Available in 5 Days: 47,500 pcs. Leadtime: 1 Week **
Total Price: 0.65 € *
2500 pcs.
0.6545 €
20 pole
100 V
unequipped
tin-plated
socket header
1.27 mm
Yes
2
straight
socket
PCB connection
black
850 mA
Socket header, 18 pole, pitch 1.27 mm, straight, black, 1-2178710-8
Order No.:
 39P2026
Manufacturer:
 AMP
Manufacturer SKU:
 1-2178710-8
Available: 0 pcs. Available in 5 Days: 7,500 pcs. Leadtime: 1 Week **
Total Price: 0.58 € *
2500 pcs.
0.5831 €
18 pole
150 V
equipped
tin-plated
socket header
1.27 mm
Yes
2
straight
socket
PCB connection
black
850 mA
Socket header, 16 pole, pitch 1.27 mm, straight, black, 1-2178710-6
Order No.:
 39P2021
Manufacturer:
 AMP
Manufacturer SKU:
 1-2178710-6
Available: 0 pcs. Available in 5 Days: 50,000 pcs. Leadtime: 1 Week **
Total Price: 0.52 € *
2500 pcs.
0.5236 €
16 pole
150 V
equipped
tin-plated
socket header
1.27 mm
Yes
2
straight
socket
PCB connection
black
850 mA
Socket header, 6 pole, pitch 1.27 mm, straight, black, 2178710-6
Order No.:
 39P2042
Manufacturer:
 AMP
Manufacturer SKU:
 2178710-6
Available: 74 pcs. Leadtime: 16 Weeks **
Total Price: 5.55 € *
20 pcs.
0.2773 €
50 pcs.
0.2547 €
200 pcs.
0.2321 €
500 pcs.
0.2118 €
6 pole
150 V
equipped
tin-plated
socket header
1.27 mm
Yes
2
straight
socket
PCB connection
black
850 mA