1-2178712-2 | AMP

Pin header, 12 pole, pitch 1.27 mm, straight, black, 1-2178712-2

Order No.: 39P2013
EAN: 4099889978452
MPN:
1-2178712-2
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Available in 5 Days: 42,450 pcs.
Leadtime: 1 Week **
Total Price:
0.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.4284 €

Male connector, 1-2178712-2, AMP

Cable-to-Board, Wire & Cable, Vertical, 12 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: PBT GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 12
  • Operating Temperature Range: -30 – 85 °C [-22 – 185 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 1.27 mm
  • Row-to-Row Spacing: 2 mm [0.059 in]
  • PCB Mount Retention: Without
Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 150 V
Rated current 1.3 A
Orientation straight
Pin number 12 pole
Grid 1.27 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Additional parts
Pin number
Rated voltage
Contact type
contact surface
Version
Grid
Connection
Colour
Number of rows
Orientation
Rated current
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Additional parts
Pin number
Rated voltage
Contact type
contact surface
Version
Grid
Connection
Colour
Number of rows
Orientation
Rated current
Pin header, 10 pole, pitch 1.27 mm, straight, black, 1-2178712-0
Order No.:
 39P2008
Manufacturer:
 AMP
Manufacturer SKU:
 1-2178712-0
Available: 89 pcs. Leadtime: 16 Weeks **
Total Price: 10.00 € *
10 pcs.
0.9996 €
50 pcs.
0.8806 €
250 pcs.
0.7616 €
1000 pcs.
0.6664 €
equipped
10 pole
150 V
pin
tin-plated
pin header
1.27 mm
solder pin
black
2
straight
1.3 A
Pin header, 20 pole, pitch 1.27 mm, straight, black, 2-2178712-0
Order No.:
 39P2033
Manufacturer:
 AMP
Manufacturer SKU:
 2-2178712-0
Available: 0 pcs. Available in 5 Days: 72,500 pcs. Leadtime: 1 Week **
Total Price: 0.67 € *
2500 pcs.
0.6664 €
unequipped
20 pole
100 V
pin
tin-plated
pin header
1.27 mm
solder pin
black
2
straight
1.3 A
Pin header, 8 pole, pitch 1.27 mm, straight, black, 2178712-8
Order No.:
 39P2048
Manufacturer:
 AMP
Manufacturer SKU:
 2178712-8
Available: 9 pcs. Leadtime: 15 Weeks ** Next delivery: 2,500 pcs. on 2024-07-31
Total Price: 0.24 € *
1 pcs.
0.2428 €
equipped
8 pole
150 V
pin
tin-plated
pin header
1.27 mm
solder pin
black
2
straight
1.3 A
Pin header, 14 pole, pitch 1.27 mm, straight, black, 1-2178712-4
Order No.:
 39P2018
Manufacturer:
 AMP
Manufacturer SKU:
 1-2178712-4
Available: 0 pcs. Available in 5 Days: 32,500 pcs. Leadtime: 1 Week **
Total Price: 0.50 € *
2500 pcs.
0.4998 €
3100 pcs.
0.4641 €
equipped
14 pole
150 V
pin
tin-plated
pin header
1.27 mm
solder pin
black
2
straight
1.3 A
Pin header, 4 pole, pitch 1.27 mm, straight, black, 2178712-4
Order No.:
 39P2038
Manufacturer:
 AMP
Manufacturer SKU:
 2178712-4
Available: 1,317 pcs. Leadtime: 16 Weeks **
Total Price: 4.24 € *
20 pcs.
0.2118 €
50 pcs.
0.1928 €
200 pcs.
0.1714 €
500 pcs.
0.1535 €
equipped
4 pole
150 V
pin
tin-plated
pin header
1.27 mm
solder pin
black
2
straight
1.3 A
Pin header, 12 pole, pitch 1.27 mm, straight, black, 1-2178712-2
Order No.:
 39P2013
Manufacturer:
 AMP
Manufacturer SKU:
 1-2178712-2
Available: 0 pcs. Available in 5 Days: 42,450 pcs. Leadtime: 1 Week **
Total Price: 0.43 € *
2500 pcs.
0.4284 €
equipped
12 pole
150 V
pin
tin-plated
pin header
1.27 mm
solder pin
black
2
straight
1.3 A
Pin header, 18 pole, pitch 1.27 mm, straight, black, 1-2178712-8
Order No.:
 39P2027
Manufacturer:
 AMP
Manufacturer SKU:
 1-2178712-8
Available: 0 pcs. Available in 5 Days: 25,000 pcs. Leadtime: 1 Week **
Total Price: 0.58 € *
2500 pcs.
0.5831 €
equipped
18 pole
150 V
pin
tin-plated
pin header
1.27 mm
solder pin
black
2
straight
1.3 A
Pin header, 16 pole, pitch 1.27 mm, straight, black, 1-2178712-6
Order No.:
 39P2023
Manufacturer:
 AMP
Manufacturer SKU:
 1-2178712-6
Available: 0 pcs. Available in 5 Days: 62,500 pcs. Leadtime: 1 Week **
Total Price: 0.54 € *
2500 pcs.
0.5355 €
equipped
16 pole
150 V
pin
tin-plated
pin header
1.27 mm
solder pin
black
2
straight
1.3 A
Pin header, 6 pole, pitch 1.27 mm, straight, black, 2178712-6
Order No.:
 39P2043
Manufacturer:
 AMP
Manufacturer SKU:
 2178712-6
Available: 0 pcs. Leadtime: 15 Weeks **
Total Price: 0.50 € *
1 pcs.
0.4998 €
10 pcs.
0.4284 €
50 pcs.
0.3570 €
100 pcs.
0.2832 €
equipped
6 pole
150 V
pin
tin-plated
pin header
1.27 mm
solder pin
black
2
straight
1.3 A