2-215083-4 | AMP
Pin header, 24 pole, pitch 1.27 mm, straight, red, 2-215083-4
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
PCB Connection System, 2-215083-4, AMP
Cable-to-Board, Wire & Cable, Vertical, 24 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: PBT GF
- Housing Color: red
- Orientation: straight
- Number of positions: 24
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Insulation Resistance: 1000 MΩ
- Centerline (Pitch): 1.27 mm
- Row-to-Row Spacing: 2 mm [0.059 in]
- PCB Mount Retention: Without
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | red | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 100 V | |
Rated current | 1.5 A | |
Orientation | straight | |
Pin number | 24 pole | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |