1-338068-0 | AMP

Socket housing, 10 pole, pitch 1.27 mm, straight, red, 1-338068-0

Order No.: 39P1948
EAN: 4099889977936
MPN:
1-338068-0
Series: Micro-MaTch
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 2,873 pcs.
Leadtime: 21 Weeks **
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
100 pcs.
0.7378 €
250 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-338068-0, AMP

Board-to-Board, Printed Circuit Board, Vertical, 10 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: PBT GF
  • Housing Color: red
  • Orientation: straight
  • Number of positions: 10
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 1.27 mm
  • Row-to-Row Spacing: 2 mm [0.059 in]
  • PCB Mount Retention: With
Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 2
Version socket housing
Additional parts equipped
Colour red
Contact type socket
contact surface tin-plated
Rated voltage 100 V
Rated current 1 A
Orientation straight
Pin number 10 pole
Grid 1.27 mm
Type of locking Yes
Logistics
Country of origin TW
Customs tariff number 85366990
Original Packaging Reel with 2,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Additional parts
Rated current
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Connection
Colour
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
Rated current
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Connection
Colour
Socket housing, 6 pole, pitch 1.27 mm, straight, red, 7-338069-6
Order No.:
 39P1979
Manufacturer:
 AMP
Manufacturer SKU:
 7-338069-6
Available: 225 pcs. Leadtime: 24 Weeks **
Total Price: 1.27 € *
1 pcs.
1.2733 €
25 pcs.
1.0829 €
100 pcs.
1.0115 €
250 pcs.
0.9520 €
900 pcs.
0.8806 €
6 pole
equipped
1.5 A
tin-plated
socket housing
1.27 mm
Yes
2
100 V
straight
socket
PCB connection
red
Socket housing, 10 pole, pitch 1.27 mm, straight, red, 1-338068-0
Order No.:
 39P1948
Manufacturer:
 AMP
Manufacturer SKU:
 1-338068-0
Available: 2,873 pcs. Leadtime: 21 Weeks **
Total Price: 0.84 € *
1 pcs.
0.8449 €
100 pcs.
0.7378 €
250 pcs.
0.6664 €
10 pole
equipped
1 A
tin-plated
socket housing
1.27 mm
Yes
2
100 V
straight
socket
PCB connection
red
Socket housing, 10 pole, pitch 1.27 mm, straight, red, 8-338069-0
Order No.:
 39P1981
Manufacturer:
 AMP
Manufacturer SKU:
 8-338069-0
Available: 50 pcs. Leadtime: 4 Weeks **
Total Price: 2.28 € *
1 pcs.
2.2848 €
10 pcs.
2.0111 €
100 pcs.
1.7493 €
250 pcs.
1.6898 €
1000 pcs.
1.5827 €
10 pole
unequipped
1.5 A
tin-plated
socket housing
1.27 mm
Yes
2
100 V
straight
socket
PCB connection
red