208211-1 | AMP
Screw for series Metrimate, 208211-1
Unit Price (€ / pc.)
1.0710 € *
Available: 0 pcs.
Available in 5 Days: 2,355 pcs.
Leadtime: 1 Week **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
80 pcs.
1.0710 €
400 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular connector hardware, 208211-1, AMP
Product Type: Accessory, Connector System: Wire-to-Panel, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Material: Stainless Steel, Screw & Hole Thread Size: M4 x 0.7-6G, Hardware Type: Mounting Screw, Connector Mounting Type: Panel Mount, Height: 5.08 mm, Operating Temperature Range: -55 - 130 °C, For Use With: Plug Housing, Circuit Application: Power & Signal.
Technical specifications
Suitable for | series Metrimate | |
Accessory Type | screw |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |