213500-1 | AMP
Pin header, 8 pole, pitch 8 mm, straight, black, 213500-1
Unit Price (€ / pc.)
11.8167 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
PCB Connection System, 213500-1, AMP
Wire-to-Panel, Wire-to-Wire, Wire & Cable, 8 Position
Technical Data
- Contact Type: Male
- Housing Material: Polyester GF
- Housing Color: black
- Number of positions: 8
- Operating Temperature Range: -55 – 130 °C [-67 – 266 °F]
- Centerline (Pitch): 8 mm
- Row-to-Row Spacing: 7.77 mm [0.306 in]
Technical specifications
Connection | crimp connection | |
Number of rows | 3 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 600 V | |
Rated current | 55 A | |
Orientation | straight | |
Pin number | 8 pole | |
Grid | 8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |