212608-1 | AMP
Socket header, 4 pole, pitch 4.39 mm, straight, black, 212608-1
Unit Price (€ / pc.)
9.3891 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
PCB Connection System, 212608-1, AMP
Wire-to-Board, Wire-to-Panel, Wire-to-Wire, Rectangular Connector Housings, 4 Position
Technical Data
- Contact Type: Female
- Housing Material: Polyester GF
- Housing Color: black
- Number of positions: 4
- Operating Temperature Range: -55 – 130 °C [-67 – 266 °F]
- Row-to-Row Spacing: 4.39 mm [0.173 in]
Technical specifications
Connection | crimp connection | |
Number of rows | 4 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
Rated voltage | 600 V | |
Rated current | 13 A | |
Orientation | straight | |
Pin number | 4 pole | |
Grid | 4.39 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |