213426-1 | AMP
Socket header, 15 pole, pitch 5.08 mm, straight, black, 213426-1
Unit Price (€ / pc.)
17.1241 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
PCB Connection System, 213426-1, AMP
Wire-to-Board, Wire-to-Panel, Wire-to-Wire, Printed Circuit Board, Wire & Cable, 15 Position
Technical Data
- Contact Type: Female
- Housing Material: Polyester GF
- Housing Color: black
- Number of positions: 15
- Operating Temperature Range: -55 – 130 °C [-67 – 266 °F]
- Centerline (Pitch): 5.08 mm
- Row-to-Row Spacing: 4.39 mm [0.173 in]
Technical specifications
Connection | crimp connection | |
Number of rows | 5 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 600 V | |
Rated current | 55 A | |
Orientation | straight | |
Pin number | 15 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |