211149-1 | AMP
Pin header, 25 pole, pitch 5.08 mm, straight, black, 211149-1
Unit Price (€ / pc.)
6.9972 € *
Available: 0 pcs.
Available in 5 Days: 9,027 pcs.
Leadtime: 1 Week **
Total Price:
7.00 € *
Price list
Quantity
Price per unit*
15 pcs.
6.9972 €
65 pcs.
6.5688 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 211149-1, AMP
Wire-to-Panel, Wire-to-Wire, Rectangular Connector Housings, 25 Position
Technical Data
- Contact Type: Male
- Housing Material: Polyester
- Housing Color: black
- Number of positions: 25
- Operating Temperature Range: -55 – 130 °C [-67 – 266 °F]
- Centerline (Pitch): 5.08 mm
- Row-to-Row Spacing: 4.39 mm [0.173 in]
Technical specifications
Connection | crimp connection | |
Number of rows | 5 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
Rated voltage | 600 V | |
Rated current | 13 A | |
Orientation | straight | |
Pin number | 25 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |