201692-4 | AMP
Pin header, 104 pole, pitch 3.81 mm, straight, black, 201692-4
Order No.: 39P1671
EAN: 4099889976823
MPN:
201692-4
Unit Price (€ / pc.)
171.836 € *
Available: 0 pcs.
Leadtime: 51 Weeks **
PCB Connection System, 201692-4, AMP
Cable-to-Cable,Cable-to-Panel, Wire & Cable, 104 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Male
- Housing Material: Phenolic GF
- Housing Color: black
- Number of positions: 104
- Operating Temperature Range: -55 – 150 °C [-65 – 125 °F]
- Sealable: No
Technical specifications
Connection | crimp connection | |
Number of rows | 8 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
Rated voltage | 250 V | |
Rated current | 13 A | |
Orientation | straight | |
Pin number | 104 pole | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |