1-200874-2 | AMP

Strain relief for M series, 1-200874-2

Order No.: 39P1642
EAN: 4099891031206
MPN:
1-200874-2
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
3.6890 € *
Available: 0 pcs.
Available in 5 Days: 5,645 pcs.
Leadtime: 1 Week **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
100 pcs.
3.6890 €
200 pcs.
3.4748 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rectangular connector hardware, 1-200874-2, AMP

Strain Relief: Without, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 6,12,14,15,16,20,26,28,34,41,42,50,75,104, Thread Lead Type: Double, Screw & Hole Thread Size: 4-40 & 6-32 M3.5 x .6, Hardware Type: Jackscrew Kit, Jackscrew Type: Fixed, Jackscrew Style: Male, Connector Mounting Type: Cable Mount (Free-Hanging), Width: 5.6 mm, Operating Temperature Range: -55 - 150 °C, For Use With: Mate with Any Turnable Jackscrew Cylinder, Circuit Application: Power & Signal., Comment: Two required.

Technical specifications
Suitable for M series
Accessory Type strain relief
Logistics
Country of origin SI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes