205689-2 | AMP
Pin header, 28 pole, pitch 6.35 mm, straight, black, 205689-2
Order No.: 39P1584
EAN: 4099889976809
MPN:
205689-2
Unit Price (€ / pc.)
33.9745 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
PCB Connection System, 205689-2, AMP
Cable-to-Panel, Rectangular Power Connectors, 28 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Male
- Housing Material: Phenolic GF
- Housing Color: black
- Number of positions: 28
- Operating Temperature Range: -55 – 150 °C [-67 – 302 °F]
- Centerline (Pitch): 6.35 mm
- Row-to-Row Spacing: 6.35 mm
- Sealable: No
Technical specifications
Connection | crimp connection | |
Number of rows | 4 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
Rated voltage | 1.8 kV | |
Rated current | 13 A | |
Orientation | straight | |
Pin number | 28 pole | |
Grid | 6.35 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |