2214.1223 | Mentor
Pushbutton, 1 pole, black, illuminated , 0.1 A/24 V, IP50, 2214.1223
Unit Price (€ / pc.)
2.4752 € *
Available: 0 pcs.
Leadtime: On Request **
Push button, 2214.1223, Mentor
These miniature-pushbuttons are additional equipped with an LED, to visualize the switching status.
Technical specifications
Connection | PCB connection | |
Design | round | |
Printed | No | |
illuminated | Yes | |
Actuator colour | black | |
Pin number | 1 pole | |
Latching switching function | groping | |
Breaking capacity | 0.1 A/24 V | |
Protection class | IP50 | |
Vandal-proof | No |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |