1503 31 VP3 | Lumberg
Jack panel socket, 4 pole (stereo), SMD, polyamide, 1503 31 VP3
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Next delivery: 1,100 pcs. on 2024-05-02
Leadtime: 5 Weeks **
Jack chassis socket, 1503 31 VP3, Lumberg
Jack chassis socket, 3.5 mm, 4 poles/stereo, angular version, for printed circuit boards, surface mount technology (SMT).
Technical specifications
Version | panel socket | |
Colour | black | |
Shell Material | polyamide | |
Contact connection | SMD | |
contact surface | silver-plated | |
Assembly | PCB mounting | |
Pin number | 4 pole |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Original Packaging | Reel with 550 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |