1-2273007-1 | TE Connectivity
Sensor actuator cable, M8-cable socket, straight to open end, 4 pole, 1.5 m, PVC, black, 4 A, 1-2273007-1
Order No.: 38P9452
EAN: 4099891103446
MPN:
1-2273007-1
Unit Price (€ / pc.)
31.4041 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Sensor/actuator cable, 1-2273007-1, TE Connectivity
M8/M12 Cable Assemblies, Sensor/Actuator, 4-position, A keying code, M8 Socket, M8 Pigtail, Straight connector orientation (End A), Length 1.5 m
Technical specifications
Connection (1) | M8-cable socket, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 1.5 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 30 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |