1-2273004-1 | TE Connectivity
Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 1.5 m, PVC, black, 4 A, 1-2273004-1
Order No.: 38P9439
EAN: 4099891103316
MPN:
1-2273004-1
Unit Price (€ / pc.)
16.7314 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Sensor/actuator cable, 1-2273004-1, TE Connectivity
M8/M12 Cable Assemblies, Sensor/Actuator, 3-position, A keying code, M8 Plug, M8 Pigtail, Straight connector orientation (End A), Length 1.5 m
Technical specifications
Connection (1) | M8-cable plug, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 1.5 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |