1-2273000-1 | TE Connectivity
Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 1.5 m, PVC, black, 4 A, 1-2273000-1
Order No.: 38P9433
EAN: 4099891103255
MPN:
1-2273000-1
Unit Price (€ / pc.)
8.9488 € *
Available: 0 pcs.
Available in 5 Days: 135 pcs.
Leadtime: 1 Week **
Total Price:
8.95 € *
Price list
Quantity
Price per unit*
10 pcs.
8.9488 €
55 pcs.
7.4018 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor/actuator cable, 1-2273000-1, TE Connectivity
M8/M12 Cable Assemblies, Sensor/Actuator, 3-position, A keying code, M8 Plug, M8 Pigtail, Straight connector orientation (End A), Length 1.5 m
Technical specifications
Connection (1) | M8-cable plug, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 1.5 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |