1-2273012-1 | TE Connectivity
Sensor actuator cable, M8-cable socket, angled to open end, 4 pole, 1.5 m, PVC, black, 4 A, 1-2273012-1
Order No.: 38P9431
EAN: 4099891103248
MPN:
1-2273012-1
Unit Price (€ / pc.)
9.4605 € *
Available: 0 pcs.
Available in 5 Days: 37 pcs.
Leadtime: 1 Week **
Sensor/actuator cable, 1-2273012-1, TE Connectivity
M8/M12 Cable Assemblies, Sensor/Actuator, 4-position, A keying code, M8 Socket, M8 Pigtail, Right angle connector orientation (End A), Length 1.5 m
Technical specifications
Connection (1) | M8-cable socket, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 1.5 m | |
LED display | Yes | |
Material | PVC | |
max. Voltage | 24 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |