1-2273109-4 | TE Connectivity
Sensor actuator cable, M8-cable plug, straight to M12-cable socket, straight, 4 pole, 1.5 m, PVC, black, 4 A, 1-2273109-4
Order No.: 38P9412
EAN: 4099891103057
MPN:
1-2273109-4
Unit Price (€ / pc.)
22.8004 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
Total Price:
22.80 € *
Price list
Quantity
Price per unit*
5 pcs.
22.8004 €
30 pcs.
21.1701 €
50 pcs.
20.7060 €
100 pcs.
20.1586 €
500 pcs.
18.8020 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor/actuator cable, 1-2273109-4, TE Connectivity
M8/M12 Cable Assemblies, Sensor/Actuator, 4-position, A keying code, M8 Plug, M12 Socket, M8 to M12, Straight connector orientation (End A)
Technical specifications
Connection (1) | M8-cable plug, straight | |
Connection (2) | M12-cable socket, straight | |
Colour | black | |
Cable length | 1.5 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 34 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |