2273045-3 | TE Connectivity
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 5 m, PUR, gray, 4 A, 2273045-3
Order No.: 38P9397
EAN: 4099891102920
MPN:
2273045-3
Unit Price (€ / pc.)
30.7615 € *
Available: 0 pcs.
Available in 5 Days: 22 pcs.
Leadtime: 1 Week **
Total Price:
30.76 € *
Price list
Quantity
Price per unit*
3 pcs.
30.7615 €
13 pcs.
28.9527 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor/actuator cable, 2273045-3, TE Connectivity
M8/M12 Cable Assemblies, Sensor/Actuator, 4-position, A keying code, M12 Socket, M12 Pigtail, Straight connector orientation (End A), Length 5 m
Technical specifications
Connection (1) | M12-cable socket, straight | |
Connection (2) | open end | |
Colour | gray | |
Cable length | 5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |