1-2273023-3 | TE Connectivity
Sensor actuator cable, M12-cable socket, straight to open end, 3 pole, 5 m, PVC, black, 4 A, 1-2273023-3
Order No.: 38P9383
EAN: 4099891102784
MPN:
1-2273023-3
Unit Price (€ / pc.)
10.6624 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
10.66 € *
Price list
Quantity
Price per unit*
75 pcs.
10.6624 €
100 pcs.
10.3411 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor/actuator cable, 1-2273023-3, TE Connectivity
M8/M12 Cable Assemblies, Sensor/Actuator, 3-position, A keying code, M12 Socket, M12 Pigtail, Straight connector orientation (End A), Length 5 m
Technical specifications
Connection (1) | M12-cable socket, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 5 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |