2273046-1 | TE Connectivity
Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 1.5 m, PUR, gray, 4 A, 2273046-1
Order No.: 38P9379
EAN: 4099891102746
MPN:
2273046-1
Unit Price (€ / pc.)
28.1673 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
28.17 € *
Price list
Quantity
Price per unit*
4 pcs.
28.1673 €
19 pcs.
26.5608 €
25 pcs.
26.0134 €
100 pcs.
24.6568 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor/actuator cable, 2273046-1, TE Connectivity
M8/M12 Cable Assemblies, Sensor/Actuator, 5-position, A keying code, M12 Plug, M12 Pigtail, Straight connector orientation (End A), Length 1.5 m
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | open end | |
Colour | gray | |
Cable length | 1.5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Pin number | 5 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |