1-2273083-1 | TE Connectivity
Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 1.5 m, PVC, black, 4 A, 1-2273083-1
Order No.: 38P9349
EAN: 4099891102487
MPN:
1-2273083-1
Unit Price (€ / pc.)
13.2685 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
13.27 € *
Price list
Quantity
Price per unit*
10 pcs.
13.2685 €
45 pcs.
12.5426 €
75 pcs.
12.1499 €
100 pcs.
11.7572 €
500 pcs.
10.9599 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor/actuator cable, 1-2273083-1, TE Connectivity
M8/M12 Cable Assemblies, Sensor/Actuator, 4-position, A keying code, M12 Socket, M12 Pigtail, Right angle connector orientation (End A), Length 1.5 m
Technical specifications
Connection (1) | M12-cable socket, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 1.5 m | |
LED display | Yes | |
Material | PVC | |
max. Voltage | 24 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |