2273102-1 | TE Connectivity
Sensor actuator cable, M12-cable plug, angled to open end, 8 pole, 1.5 m, PUR, gray, 2 A, 2273102-1
Order No.: 38P9346
EAN: 4099891102456
MPN:
2273102-1
Unit Price (€ / pc.)
55.8705 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
55.87 € *
Price list
Quantity
Price per unit*
25 pcs.
55.8705 €
100 pcs.
53.1930 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor/actuator cable, 2273102-1, TE Connectivity
M8/M12 Cable Assemblies, Sensor/Actuator, 8-position, A keying code, M12 Plug, M12 Pigtail, Right angle connector orientation (End A), Length 1.5 m
Technical specifications
Connection (1) | M12-cable plug, angled | |
Connection (2) | open end | |
Colour | gray | |
Cable length | 1.5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 30 V | |
Rated current | 2 A | |
Pin number | 8 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |