1-2273112-4 | TE Connectivity
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 3 pole, 1.5 m, PVC, black, 4 A, 1-2273112-4
Order No.: 38P9330
EAN: 4099891102302
MPN:
1-2273112-4
Unit Price (€ / pc.)
10.9242 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
10.92 € *
Price list
Quantity
Price per unit*
75 pcs.
10.9242 €
100 pcs.
10.6029 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor/actuator cable, 1-2273112-4, TE Connectivity
M8/M12 Cable Assemblies, Sensor/Actuator, 3-position, A keying code, M12 Plug, M12 Socket, M12, Straight connector orientation (End A)
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | M12-cable socket, straight | |
Colour | black | |
Cable length | 1.5 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |