T2040242201-000 | TE Connectivity
T2040242201-000
Order No.: 38P8060
EAN: 4099889778380
MPN:
T2040242201-000
Unit Price (€ / pc.)
16.4696 € *
Available: 0 pcs.
Available in 5 Days: 44 pcs.
Leadtime: 1 Week **
Rectangular Contact Inserts, T2040242201-000, TE Connectivity
Product Type: Contact Insert, Sealable: No, Number of Positions: 24, Contact Type: Socket, Contact Insert Pole Configuration: 24+PE, Contact Current Rating (Max): 16 A, Termination Method to Wire & Cable: Screw Terminal, Wire Size: 14 – 20 AWG, Wire Size: 0.5 – 2.5 mm², Circuit Application: Power & Signal
Technical specifications
Suitable for | Heavy duty connectors | |
Accessory Type | contact insert |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |