T2030002025-000 | TE Connectivity
Receptacle, 2.5 mm², AWG 14, crimp connection, silver-plated, T2030002025-000
Connector contact, T2030002025-000, TE Connectivity
Discrete Wire Type: Solid or Stranded, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Contact Underplating Material: Copper, Contact Type: Socket, Contact Mating Area Plating Material: Silver, Wire Contact Termination Area Plating Material: Silver, Contact Base Material: Copper Alloy, Termination Method to Wire & Cable: Crimp, Wire Size: 14 AWG, Wire Size: 2.5 mm², Wire Material Type: Copper, Circuit Application: Power & Signal
Version | receptacle | |
AWG cross-section | AWG 14 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | silver-plated | |
Contact surface mating area | silver-plated | |
contact surface | silver-plated | |
Cable cross-section | 2.5 mm² |
Country of origin | TW |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |