640904-1 | AMP

Insulated flat plug sleeve, 6.35 x 0.81 mm, 1.04 to 2.62 mm², AWG 16 to 14, brass, tin-plated, blue, 640904-1

Order No.: 38P7609
EAN: 4099889629194
MPN:
640904-1
Series: FASTON
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
0.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.5474 €

Quick disconnect, 640904-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: Yes, Voltage (Max): 300 V, Insulation Material: Nylon, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: Compression, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.46 mm, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Quick Disconnect Mating Tab Width: 6.35 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, CSA Certified: Yes, Packaging Quantity: 3500, Quick Disconnect Packaging Method: Package, Barrel Color: Blue

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 16 to 14
Insulation colour blue
Suitable for 6.35 x 0.81 mm
Isolated Yes
Length 22.9 mm
Cable cross-section 1.04 to 2.62 mm²
Material brass, tin-plated
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes