1-321235-0 | AMP

Flat plug distributor, 1 x 2 contacts, L 66.68 mm, insulated, 0.33-6.0 mm², AWG 22 to 10, 1-321235-0

Order No.: 38P7513
EAN: 4099889609912
MPN:
1-321235-0
Series: FASTON
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
0.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.5355 €

Splice, 1-321235-0, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: In-Line Splice, Serrated: No, Splice Accessory Type: Splice, Splice Capacity: 1, Plating Material: Unplated, Splice Material: Brass, Terminal & Splice Type: Splice, Housing Material: PVC, Wire Size: 22-10 AWG, Wire Size: 0.33-6 mm², Splice Material Thickness: 0.81 mm, Splice Overall Length: 66.68 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: 0-105 °C, 0-105 °C, Heavy Duty: No, CSA Certified: Yes, Government Qualified Splice: No, Packaging Quantity: 1, Splice Packaging Method: Loose Piece, Comment: Recommended for UL applications.

Technical specifications
Version flat plug distributor, 1 x 2 contacts
AWG cross-section AWG 22 to 10
Isolated Yes
Length 66.68 mm
Cable cross-section 0.33-6.0 mm²
Material brass
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Material
Cable cross-section
Version
Isolated
AWG cross-section
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Material
Cable cross-section
Version
Isolated
AWG cross-section