641321-2 | AMP

Insulated flat plug sleeve, 4.75 x 0.51 mm, 0.12 to 2.0 mm², AWG 26 to 24, brass, tin-plated, yellow, 641321-2

Order No.: 38P7500
EAN: 4099889628456
MPN:
641321-2
Series: FASTON
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
0.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.4522 €

Quick disconnect, 641321-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: Yes, Voltage (Max): 300 V, Insulation Material: Nylon, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: Compression, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 26 – 24 AWG, Wire Size: 0.12 – .20 mm², Wire Size: 238 – 475 CMA, Quick Disconnect Mating Tab Width: 4.75 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, CSA Certified: No, Packaging Quantity: 5000, Quick Disconnect Packaging Method: Package, Barrel Color: Yellow

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 26 to 24
Insulation colour yellow
Suitable for 4.75 x 0.51 mm
Isolated Yes
Length 17.81 mm
Cable cross-section 0.12 to 2.0 mm²
Material brass, tin-plated
Logistics
Country of origin IL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes