2-165566-1 | TE Connectivity

Insulated flat plug sleeve, 2.79 x 0.81 mm, 0.3 to 1.5 mm², AWG 22 to 16, brass, tin-plated, 2-165566-1

Order No.: 38P7495
EAN: 4099889628432
MPN:
2-165566-1
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
0.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.5712 €

Quick disconnect, 2-165566-1, TE Connectivity

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: Yes, Connection Capacity: Single, Voltage (Max): 300 V, Insulation Material: Nylon, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: Compression, Wire Insulation Support: With, Overall Length: 19.8 mm, Wire Size: 22 – 16 AWG, Wire Size: .3 – 1.5 mm², Wire Size: 592 – 3260 CMA, Quick Disconnect Mating Tab Width: 2.79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Packaging Quantity: 4000, Quick Disconnect Packaging Method: Tape Mounted, Barrel Color: Red

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 22 to 16
Suitable for 2.79 x 0.81 mm
Isolated Yes
Length 19.8 mm
Cable cross-section 0.3 to 1.5 mm²
Material brass, tin-plated
Logistics
Country of origin MX
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes