282851-5 | TE Connectivity

PCB terminal, 5 pole, pitch 5.08 mm, AWG 30-12, 17.5 A, screw connection, green, 282851-5

Order No.: 38P7483
EAN: 4099891039516
MPN:
282851-5
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
2.1182 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
2.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
2.1182 €

PCB terminal block, 282851-5, TE Connectivity

Wire Protection: With, Terminal Block Connector Type: Header, Connector System: Wire-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Threaded Flange: Without, Number of Positions: 5, Number of Rows: 1, Wire Entry Angle: Top, Current Rating (Max): 17.5 A, Voltage Rating: 300 VAC, Interlock: With, Contact Base Material: Brass, Contact Current Rating (Max): 17.5 A, Screw Flange: Without, Connector Mounting Type: Board Mount, Housing Material: PA 66, Centerline (Pitch): 5.08 mm, PCB Tail Length: 3.8 mm, Wire Size: 30 – 12 AWG, Wire Size: 0.05 – 3 mm², Operating Temperature Range: -40 – 105 °C, Circuit Application: Power & Signal.

Technical specifications
Connection screw connection
AWG cross-section AWG 30-12
Colour green
Cable cross-section 0.05-3.0 mm²
Rated voltage 300 V
Rated current 17.5 A
Pin number 5 pole
Grid 5.08 mm
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead