796634-2 | TE Connectivity

PCB terminal, 2 pole, pitch 5.08 mm, AWG 30-12, 15 A, screw connection, green, 796634-2

Order No.: 38P7466
EAN: 4099891039349
MPN:
796634-2
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Available in 5 Days: 130,322 pcs.
Leadtime: 1 Week **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
150 pcs.
0.7497 €
600 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal block, 796634-2, TE Connectivity

Wire Protection: With, Terminal Block Connector Type: Plug, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Stacking Configuration: Side Stackable, Number of Positions: 2, Number of Rows: 1, Wire Entry Angle: Side, Current Rating (Max): 15 A, Voltage Rating: 300 VAC, Interlock: Without, Contact Base Material: Phosphor Bronze, Contact Current Rating (Max): 15 A, Screw Flange: Without, Housing Material: PA 66, Centerline (Pitch): 5.08 mm, Wire Size: 30 – 12 AWG, Wire Size: 0.05 – 3 mm², Operating Temperature Range: -40 – 105 °C, Circuit Application: Power & Signal.

Technical specifications
Connection screw connection
AWG cross-section AWG 30-12
Colour green
Cable cross-section 0.05-3.0 mm²
Rated voltage 300 V
Rated current 15 A
Pin number 2 pole
Grid 5.08 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead