1-179958-2 | AMP
Socket header, 2 pole, pitch 10.16 mm, straight, black, 1-179958-2
Unit Price (€ / pc.)
1.8802 € *
Available: 0 pcs.
Available in 5 Days: 362 pcs.
Leadtime: 1 Week **
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
50 pcs.
1.8802 €
300 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-179958-2, AMP
Wire-to-Board, Wire-to-Panel, Wire-to-Wire, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Polyester GF
- Housing Color: black
- Number of positions: 2
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 10.16 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
Rated voltage | 630 V | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 10.16 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |