178289-4 | AMP
Socket header, 8 pole, pitch 3.81 mm, straight, black, 178289-4
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
PCB Connection System, 178289-4, AMP
Wire-to-Board, Wire-to-Panel, Wire-to-Wire, Wire & Cable, 8 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Polyester GF
- Housing Color: black
- Number of positions: 8
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 3.81 mm
- Row-to-Row Spacing: 5.08 mm [0.2 in]
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
Rated voltage | 150 V | |
Orientation | straight | |
Pin number | 8 pole | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |