353716-5 | AMP
Tab, 1.23-2.27 mm², AWG 16-14, crimp connection, 353716-5
Unit Price (€ / pc.)
0.1547 € *
Available: 0 pcs.
Available in 5 Days: 48,000 pcs.
Leadtime: 1 Week **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.1547 €
8000 pcs.
0.1404 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire-to-board connector contact, 353716-5, AMP
Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Mating Tab Thickness: 0.64 mm, Contact Type: Tab, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 15 A, Wire Size: 16 - 14 AWG, Wire Size: 1.23 - 2.27 mm², Operating Temperature Range: -55 - 105 °C.
Technical specifications
Version | tab | |
AWG cross-section | AWG 16-14 | |
Insulation diameter | 3.1-3.4 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | tin-plated | |
Contact surface mating area | tin-plated | |
Cable cross-section | 1.23-2.27 mm² |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |