175289-2 | AMP
Pin contact, 0.5-1.42 mm², AWG 20-16, crimp connection, 175289-2
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Available in 5 Days: 10,986 pcs.
Leadtime: 1 Week **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
250 pcs.
0.3689 €
1300 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 175289-2, TE Connectivity
Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Contact Type: Tab, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 15 A, Wire Size: 20 - 16 AWG, Wire Size: 0.5 - 1.42 mm², Operating Temperature Range: -55 - 105 °C.
Technical specifications
Version | tab | |
AWG cross-section | AWG 20-16 | |
Insulation diameter | 1.8-2.8 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface mating area | gold-plated | |
Cable cross-section | 0.5-1.42 mm² |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |