2-1318118-9 | AMP
Socket header, 20 pole, pitch 2.5 mm, straight, black, 2-1318118-9
Unit Price (€ / pc.)
1.9040 € *
Available: 0 pcs.
Available in 5 Days: 1,146 pcs.
Leadtime: 1 Week **
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
45 pcs.
1.9040 €
300 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 2-1318118-9, AMP
Wire-to-Board, Wire-to-Panel, Wire-to-Wire, Wire & Cable, 20 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Polyester GF
- Housing Color: black
- Number of positions: 20
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 2.5 mm
- Row-to-Row Spacing: 3.75 mm [0.147 in]
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | equipped | |
Colour | black | |
Contact type | socket | |
Rated voltage | 150 V | |
Orientation | straight | |
Pin number | 20 pole | |
Grid | 2.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |