1-1903129-2 | TE Connectivity
Plug housing, 2 pole, pitch 2.5 mm, straight, black, 1-1903129-2
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Available in 5 Days: 12,180 pcs.
Leadtime: 1 Week **
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
250 pcs.
0.3332 €
1500 pcs.
0.2856 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-1903129-2, TE Connectivity
Wire-to-Wire, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Housing Material: Polyester GF
- Housing Color: black
- Number of positions: 2
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 2.5 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | plug housing | |
Additional parts | unequipped | |
Breakable | No | |
Colour | black | |
Contact type | tab | |
Rated voltage | 150 V | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 2.5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |