1-1903128-1 | TE Connectivity

Plug housing, 22 pole, pitch 2 mm, straight, black, 1-1903128-1

Order No.: 38P6796
EAN: 4099889973082
MPN:
1-1903128-1
Series: DYNAMIC
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
2.4157 € *
Available: 0 pcs.
Available in 5 Days: 2,463 pcs.
Leadtime: 1 Week **
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
35 pcs.
2.4157 €
200 pcs.
2.2729 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-1903128-1, TE Connectivity

Wire-to-Panel, Wire & Cable, 22 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 22
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 2 mm
  • Row-to-Row Spacing: 3.3 mm [0.129 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Connection crimp connection
Number of rows 2
Version plug housing
Additional parts unequipped
Breakable No
Colour black
Contact type tab
Rated voltage 150 V
Orientation straight
Pin number 22 pole
Grid 2 mm
Type of locking No
Logistics
Country of origin TH
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes