5-1437720-5 | TE Connectivity
Pin contact, 0.14-0.34 mm², AWG 26-22, crimp connection, 5-1437720-5
Order No.: 38P6723
EAN: 4099889650860
MPN:
5-1437720-5
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Connector contact, 5-1437720-5, TE Connectivity
Connector & Contact Terminates To: Wire & Cable, Contact Mating Area Plating Thickness: 4 µm, Contact Type: Pin, Contact Mating Area Plating Material: Tribor, Contact Base Material: Brass, Contact Current Rating (Max): 1 A, Wire Size: 26 - 22 AWG, Wire Size: 0.14 - 0.34 mm².
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 26-22 | |
Contact connection | crimp connection | |
Contact material | brass | |
Contact surface mating area | gold-plated | |
Cable cross-section | 0.14-0.34 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |