6-1437719-0 | TE Connectivity

Socket, 5 pole, solder connection, screw locking, angled, 6-1437719-0

Order No.: 38P6695
EAN: 4099889721690
MPN:
6-1437719-0
TE Connectivity
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
28.0126 € *
Available: 0 pcs.
Available in 5 Days: 71 pcs.
Leadtime: 1 Week **
Total Price:
28.01 € *
Price list
Quantity
Price per unit*
4 pcs.
28.0126 €
16 pcs.
26.3942 €
*incl. VAT plus shipping costs
**Subject to prior sale

standard circular connector, 6-1437719-0, TE Connectivity

Product Type: Connector, Connector System: Cable-to-Cable, Sealable: Yes, Circular Connector Type: Receptacle, Shell Type: Metal, Number of Positions: 5, Number of Power Positions: 0, Number of Signal Positions: 5, Contacts Preloaded: Yes, Operating Voltage: 60 VAC, Environmental Protection Type: Sealed, Shell Plating Material: Nickel, Shell Base Material: CuZn, Circular Connector Insulation Material Type: PBT, Hermetically Sealed: No, Contact Current Rating (Max): 3 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Socket, Connector Mounting Type: Panel Mount, Mating Retention: With, Assembly Length: 19.2 mm, Operating Temperature Range: -40 – 80 °C, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-2, Packaging Quantity: 25

Technical specifications
Version socket
Additional parts equipped
Shell Material brass
Contact connection solder connection
Cable cross-section 0.25 mm²
Assembly PCB mounting
Orientation angled
Pin number 5 pole
Type of locking screw locking
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead