3-1437719-3 | TE Connectivity

Jack, 4 pole, solder cup, screw locking, straight, 3-1437719-3

Order No.: 38P6686
EAN: 4099889721638
MPN:
3-1437719-3
TE Connectivity
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
42.1141 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 1 Week **
Total Price:
42.11 € *
Price list
Quantity
Price per unit*
3 pcs.
42.1141 €
12 pcs.
35.2240 €
*incl. VAT plus shipping costs
**Subject to prior sale

standard circular connector, 3-1437719-3, TE Connectivity

Prewired: Yes, Connector System: Cable-to-Cable, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Receptacle, Number of Positions: 4, Number of Power Positions: 0, Number of Signal Positions: 4, Contacts Preloaded: Yes, Operating Voltage: 60 VAC, Environmental Protection Type: Sealed, Shell Plating Material: Nickel, Shell Base Material: CuZn, Circular Connector Insulation Material Type: PBT, Hermetically Sealed: No, Contact Current Rating (Max): 3 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Socket, Mating Retention: With, Assembly Length: 38 mm, Wire Size: 24 AWG, Wire Size: 0.25 mm², Operating Temperature Range: -40 – 80 °C, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-2, Packaging Quantity: 25

Technical specifications
Version socket
Additional parts equipped
Shell Material brass
Cable diameter 5 mm
Contact connection solder cup
contact surface gold-plated
Cable cross-section 0.25 mm²
Assembly cable assembly
Orientation straight
Pin number 4 pole
Type of locking screw locking
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead