1546413-3 | TE Connectivity

Socket, RJ45, 8 pole, 8P8C, Cat 5e, PCB mounting, 1546413-3

Order No.: 38P6671
EAN: 4099889821482
MPN:
1546413-3
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
70.8288 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
70.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
70.8288 €

Circular RJ45 connector, 1546413-3, TE Connectivity

Connector & connector components type: connector, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: receptacle, Connector system: wire-to-wire, Compatible With Discrete Wire Type: Solid, Stranded, Connector contact density: Standard, Number of positions: 8, Seal Material: Vition Rubber, Contact mating area plating material: Gold over Nickel, Contact current rating (Max): 1.5 A, Screw & hole thread Ssze: 1-14, Connector mounting type: Panel mount, Housing material: Acrylonitrile-Butadiene-Styrene(ABS), Operating temperature range: -20-80 °C, Shielded: Yes, Circuit application: Signal, Performance category: Cat 5e, Packaging method: Package, Packaging quantity: 1, Coupling nut base material: Acrylonitrile-Butadiene-Styrene (ABS)

Technical specifications
Version socket
Category Cat 5e
Assembly PCB mounting
Pole image 8P8C
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes