T4111511041-000 | TE Connectivity

Plug, 4 pole, screw connection, screw locking, straight, T4111511041-000

Order No.: 38P6616
EAN: 4099889721102
MPN:
T4111511041-000
TE Connectivity
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
9.9722 € *
Available: 0 pcs.
Available in 5 Days: 519 pcs.
Leadtime: 1 Week **
Total Price:
9.97 € *
Price list
Quantity
Price per unit*
10 pcs.
9.9722 €
50 pcs.
8.2467 €
*incl. VAT plus shipping costs
**Subject to prior sale

standard circular connector, T4111511041-000, TE Connectivity

Assembly Type: Electrical Connector, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Plug, Factory Installed Backshell: With, Number of Positions: 4, Number of Power Positions: 0, Number of Signal Positions: 4, Contacts Preloaded: Yes, Voltage: 250 Vrms, O-Ring Material: Silicone, Shell Plating Material: Nickel, Shell Base Material: Copper Alloy, Circular Connector Insulation Material Type: Polyamide 66 GF25, Contact Current Rating (Max): 4 A, Reverse Gender: No, Circular Connector Contact Type: Pin, Mating Retention Type: Threaded Coupling, Polarization Code: D, Mating Alignment Type: Keyed, Circular Connector Shell Size: 20, Wire Size: 18 – 24 AWG, Wire Size: 0.82 – 0.2 mm², IP Dust Sealing Level: 6, Operating Temperature Range: -40 – 85 °C, Durability Rating: 100 Cycles, Circuit Application: Signal, Shielded: Yes, UL Flammability Rating: HB, Position Locations Omitted: 0

Technical specifications
Version plug
Additional parts equipped
Shell Material polyamide
Cable diameter 4 to 6 mm
Contact connection screw connection
contact surface gold-plated
Cable cross-section 0.2-0.82 mm²
Assembly cable assembly
Orientation straight
Pin number 4 pole
Type of locking screw locking
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead