2-2172088-2 | TE Connectivity

Socket, 3 pole, crimp connection, straight, 2-2172088-2

Order No.: 38P6573
EAN: 4099889720754
MPN:
2-2172088-2
TE Connectivity
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
19.5636 € *
Available: 0 pcs.
Available in 5 Days: 67 pcs.
Leadtime: 1 Week **
Total Price:
19.56 € *
Price list
Quantity
Price per unit*
5 pcs.
19.5636 €
22 pcs.
18.4093 €
*incl. VAT plus shipping costs
**Subject to prior sale

standard circular connector, 2-2172088-2, TE Connectivity

Product Type: Connector, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Printed Circuit Board, Circular Connector Type: Receptacle, Number of Positions: 3, Number of Power Positions: 0, Number of Signal Positions: 3, Contacts Preloaded: Yes, Shell Plating Material: Nickel, Shell Base Material: Brass, Circular Connector Insulation Material Type: Polyamide, Contact Current Rating (Max): 3 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Socket, Connector Mounting Type: Panel Mount, Polarization Code: A, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: 12, IP Dust Sealing Level: 6, Operating Temperature Range: -40 – 80 °C, Circuit Application: Signal, Shielded: No

Technical specifications
Version socket
Additional parts equipped
Shell Material PBT
Contact connection crimp connection
contact surface gold-plated
Cable cross-section 1.5-2.5 mm²
Assembly PCB mounting
Orientation straight
Pin number 3 pole
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead