3-2172062-2 | TE Connectivity

Plug, 4 pole, solder connection, screw locking, angled, 3-2172062-2

Order No.: 38P6535
EAN: 4099889720587
MPN:
3-2172062-2
TE Connectivity
default L
front L
Image may differ
Unit Price (€ / pc.)
23.6334 € *
Available: 0 pcs.
Available in 5 Days: 81 pcs.
Leadtime: 1 Week **
Total Price:
23.63 € *
Price list
Quantity
Price per unit*
4 pcs.
23.6334 €
19 pcs.
21.7770 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket, 3-2172062-2, TE Connectivity

Product Type: Connector, Connector System: Wire-to-Board, Sealable: Yes, Circular Connector Type: Receptacle, Shell Type: Metal, Number of Positions: 4, Number of Power Positions: 0, Number of Signal Positions: 4, Contacts Preloaded: Yes, Shell Plating Material: Nickel, Shell Base Material: Brass, Circular Connector Insulation Material Type: Polyamide, Contact Current Rating (Max): 4 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Pin, Connector Mounting Type: Panel Mount, Polarization Code: A, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: 12, IP Dust Sealing Level: 6, Operating Temperature Range: -40 – 80 °C, Circuit Application: Signal, Shielded: No

Technical specifications
Version plug
Additional parts equipped
Shell Material brass
Contact connection solder connection
contact surface gold-plated
Assembly PCB mounting
Orientation angled
Pin number 4 pole
Type of locking screw locking
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes