5-2271134-2 | TE Connectivity

Plug, 8 pole, solder connection, quick locking, 5-2271134-2

Order No.: 38P6505
EAN: 4099889720570
MPN:
5-2271134-2
TE Connectivity
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
54.8828 € *
Available: 0 pcs.
Available in 5 Days: 33 pcs.
Leadtime: 1 Week **
Total Price:
54.88 € *
Price list
Quantity
Price per unit*
2 pcs.
54.8828 €
10 pcs.
44.2918 €
*incl. VAT plus shipping costs
**Subject to prior sale

standard circular connector, 5-2271134-2, TE Connectivity

Assembly Requirement: Factory Assembled, Connector System: Wire-to-Board, Sealable: Yes, Connector & Contact Terminates To: Printed Circuit Board, Circular Connector Type: Plug, Keying: A, Number of Positions: 8, Number of Power Positions: 0, Number of Signal Positions: 8, Contacts Preloaded: Yes, Circular Connector Insulation Material Type: PA, Hermetically Sealed: Yes, Contact Current Rating (Max): 2 A, Reverse Gender: Yes, Circular Connector Contact Type: Pin, Connector Mounting Type: Panel Mount, Polarization Code: A, Mating Alignment Type: 1 Key, Mating Retention: With, Circular Connector Shell Size: 18, Operating Temperature Range: -40 – 85 °C, Circuit Application: Signal, Shielded: No

Technical specifications
Version plug
Additional parts equipped
Shell Material brass
Contact connection solder connection
contact surface gold-plated
Assembly PCB mounting
Pin number 8 pole
Type of locking quick locking
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead