4-2172083-2 | TE Connectivity

Socket, 5 pole, solder connection, screw locking, angled, 4-2172083-2

Order No.: 38P6498
EAN: 4099889720556
MPN:
4-2172083-2
TE Connectivity
default L
front L
Image may differ
Unit Price (€ / pc.)
11.5668 € *
Available: 0 pcs.
Available in 5 Days: 118 pcs.
Leadtime: 1 Week **
Total Price:
11.57 € *
Price list
Quantity
Price per unit*
10 pcs.
11.5668 €
40 pcs.
10.8766 €
*incl. VAT plus shipping costs
**Subject to prior sale

standard circular connector, 4-2172083-2, TE Connectivity

Product Type: Connector, Connector System: Wire-to-Board, Sealable: Yes, Circular Connector Type: Receptacle, Shell Type: Metal, Number of Positions: 5, Number of Power Positions: 0, Number of Signal Positions: 5, Contacts Preloaded: Yes, Shell Plating Material: Nickel, Shell Base Material: Brass, Circular Connector Insulation Material Type: Polyamide, Contact Current Rating (Max): 4 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Socket, Connector Mounting Type: Panel Mount, Polarization Code: B, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: 12, IP Dust Sealing Level: 6, Operating Temperature Range: -40 – 80 °C, Circuit Application: Signal, Shielded: No

Technical specifications
Version socket
Additional parts equipped
Shell Material brass
Contact connection solder connection
contact surface gold-plated
Assembly PCB mounting
Orientation angled
Pin number 5 pole
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes