5-2271143-2 | TE Connectivity

Socket, 8 pole, solder connection, quick locking, straight, 5-2271143-2

Order No.: 38P6397
EAN: 4099889720143
MPN:
5-2271143-2
TE Connectivity
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
41.3882 € *
Available: 0 pcs.
Leadtime: 33 Weeks **
Total Price:
41.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
41.3882 €

standard circular connector, 5-2271143-2, TE Connectivity

Product Type: Connector, Connector System: Wire-to-Board, Sealable: Yes, Connector & Contact Terminates To: Printed Circuit Board, Circular Connector Type: Plug, Keying: A, Number of Positions: 8, Number of Power Positions: 0, Number of Signal Positions: 8, Contacts Preloaded: Yes, Shell Plating Material: Nickel, Shell Base Material: Zinc Alloy, Circular Connector Insulation Material Type: Polyamide 66 GF25, Hermetically Sealed: No, Contact Current Rating (Max): 2 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Socket, Polarization Code: A, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: 12, Alignment Keyed: 45°, Wire Size: 26 – 24 AWG, Wire Size: 0.14 – 0.25 mm², 0.14 – 0.25 mm², Operating Temperature Range: -40 – 85 °C, Circuit Application: Signal, Shielded: No, Approved Standards: W

Technical specifications
Version socket
Additional parts equipped
Shell Material brass
Contact connection solder connection
contact surface gold-plated
Cable cross-section 0.14-0.25 mm²
Assembly PCB mounting
Orientation straight
Pin number 8 pole
Type of locking quick locking
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead